



AMPLA7030S-R18NT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-R18NTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-R18NTCT-ND - Cut Tape (CT) 535-AMPLA7030S-R18NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-R18NT |
Description | FIXED IND 180NH 25A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Molded Inductor 25 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-R18NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,38970 € | 38,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32046 € | 320,46 € |
| 2.000 | 0,30219 € | 604,38 € |
| 3.000 | 0,29199 € | 875,97 € |
| 5.000 | 0,27965 € | 1.398,25 € |
| 7.000 | 0,27181 € | 1.902,67 € |
| 10.000 | 0,26375 € | 2.637,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

