130 nH Shielded Molded Inductor 27.6 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 nH Shielded Molded Inductor 27.6 A 1.8mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA7030S-R13NT

DigiKey Part Number
535-AMPLA7030S-R13NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPLA7030S-R13NT
Description
FIXED IND 130NH 27.6A 1.8 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 nH Shielded Molded Inductor 27.6 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
50A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30674 €306,74 €
Manufacturers Standard Package
Unit Price without VAT:0,30674 €
Unit Price with VAT:0,36502 €