3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA7030S-3R3MT

DigiKey Part Number
535-AMPLA7030S-3R3MTTR-ND - Tape & Reel (TR)
535-AMPLA7030S-3R3MTCT-ND - Cut Tape (CT)
535-AMPLA7030S-3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA7030S-3R3MT
Description
FIXED IND 3.3UH 6A 30 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA7030S-3R3MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80500 €8,05 €
1000,66160 €66,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31648 €316,48 €
2.0000,29843 €596,86 €
3.0000,28836 €865,08 €
5.0000,27617 €1.380,85 €
7.0000,26843 €1.879,01 €
10.0000,26047 €2.604,70 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €