



AMPLA7030S-1R2MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-1R2MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-1R2MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-1R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-1R2MT |
Description | FIXED IND 1.2UH 10A 12 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38480 € | 38,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31648 € | 316,48 € |
| 2.000 | 0,29843 € | 596,86 € |
| 3.000 | 0,28836 € | 865,08 € |
| 5.000 | 0,27617 € | 1.380,85 € |
| 7.000 | 0,26843 € | 1.879,01 € |
| 10.000 | 0,26047 € | 2.604,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

