



AMPLA7030Q-R60MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030Q-R60MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA7030Q-R60MT |
Description | FIXED IND 600NH 16A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Molded Inductor 16 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.2mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30674 € | 306,74 € |
| Unit Price without VAT: | 0,30674 € |
|---|---|
| Unit Price with VAT: | 0,36502 € |

