



AMPLA7030Q-R20NT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030Q-R20NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA7030Q-R20NT |
Description | FIXED IND 200NH 24A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 24 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 41A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30431 € | 304,31 € |
| Unit Price without VAT: | 0,30431 € |
|---|---|
| Unit Price with VAT: | 0,36213 € |

