



AMPLA5030S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMPLA5030S-2R2MTTR-ND - Tape & Reel (TR) 535-AMPLA5030S-2R2MTCT-ND - Cut Tape (CT) 535-AMPLA5030S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA5030S-2R2MT |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA5030S-2R2MT Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80500 € | 8,05 € |
| 100 | 0,66160 € | 66,16 € |
| 1.000 | 0,54615 € | 546,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51322 € | 1.026,44 € |
| 4.000 | 0,48403 € | 1.936,12 € |
| 6.000 | 0,46775 € | 2.806,50 € |
| 10.000 | 0,44804 € | 4.480,40 € |
| 14.000 | 0,44620 € | 6.246,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

