
AMPLA5030Q-R10NT | |
|---|---|
DigiKey Part Number | 535-AMPLA5030Q-R10NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA5030Q-R10NT |
Description | FIXED IND 100NH 23A 3 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 23 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31413 € | 628,26 € |
| Unit Price without VAT: | 0,31413 € |
|---|---|
| Unit Price with VAT: | 0,37381 € |

