



AMPLA4020S-R18NT | |
|---|---|
DigiKey Part Number | 535-AMPLA4020S-R18NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA4020S-R18NT |
Description | FIXED IND 180NH 13.5A 5.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Molded Inductor 13.5 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA4020S-R18NT Models |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28810 € | 864,30 € |
| Unit Price without VAT: | 0,28810 € |
|---|---|
| Unit Price with VAT: | 0,34284 € |

