



AMPLA4012S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMPLA4012S-4R7MTTR-ND - Tape & Reel (TR) 535-AMPLA4012S-4R7MTCT-ND - Cut Tape (CT) 535-AMPLA4012S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA4012S-4R7MT |
Description | FIXED IND 4.7UH 2A 145 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA4012S-4R7MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,41480 € | 41,48 € |
| 1.000 | 0,34115 € | 341,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30337 € | 1.213,48 € |
| 8.000 | 0,28612 € | 2.288,96 € |
| 12.000 | 0,27650 € | 3.318,00 € |
| 20.000 | 0,26559 € | 5.311,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

