450 nH Shielded Molded Inductor 62 A 0.96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450 nH Shielded Molded Inductor 62 A 0.96mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1707S-R45MT

DigiKey Part Number
535-AMPLA1707S-R45MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPLA1707S-R45MT
Description
FIXED IND 450NH 62A 0.96 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
450 nH Shielded Molded Inductor 62 A 0.96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA1707S-R45MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
125A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.96mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.693" L x 0.665" W (17.60mm x 16.90mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,36900 €473,80 €
Manufacturers Standard Package
Unit Price without VAT:2,36900 €
Unit Price with VAT:2,81911 €