



AMPLA1707S-5R6MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-5R6MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-5R6MT |
Description | FIXED IND 5.6UH 21A 7.05 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-5R6MT Models |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.05mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,36900 € | 473,80 € |
| Unit Price without VAT: | 2,36900 € |
|---|---|
| Unit Price with VAT: | 2,81911 € |

