



AMPLA1707S-150MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-150MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-150MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-150MT |
Description | FIXED IND 15UH 12.5A 20.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 12.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-150MT Models |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,89200 € | 28,92 € |
| 100 | 2,37900 € | 237,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,24330 € | 448,66 € |
| 400 | 2,11550 € | 846,20 € |
| 600 | 2,04428 € | 1.226,57 € |
| 1.000 | 1,95801 € | 1.958,01 € |
| 1.400 | 1,90325 € | 2.664,55 € |
| 2.000 | 1,84944 € | 3.698,88 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

