



AMPLA1707S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-100MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-100MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-100MT |
Description | FIXED IND 10UH 16.5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 16.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,99600 € | 29,96 € |
| 100 | 2,46390 € | 246,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,32335 € | 464,67 € |
| 400 | 2,19105 € | 876,42 € |
| 600 | 2,11725 € | 1.270,35 € |
| 1.000 | 2,02792 € | 2.027,92 € |
| 1.400 | 1,97121 € | 2.759,69 € |
| 2.000 | 1,92290 € | 3.845,80 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

