



AMPLA1707Q-R47MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707Q-R47MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA1707Q-R47MT |
Description | FIXED IND 470NH 62A 1.03 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 62 A 1.03mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 123A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.03mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,71570 € | 343,14 € |
| Unit Price without VAT: | 1,71570 € |
|---|---|
| Unit Price with VAT: | 2,04168 € |

