



AMPLA1306S-R40MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1306S-R40MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA1306S-R40MT |
Description | FIXED IND 400NH 44A 1 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 44 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 64A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98948 € | 494,74 € |
| Unit Price without VAT: | 0,98948 € |
|---|---|
| Unit Price with VAT: | 1,17748 € |

