



AMPLA1306S-R15MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1306S-R15MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA1306S-R15MT |
Description | FIXED IND 150NH 55A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 55 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1306S-R15MT Models |
Category | Current - Saturation (Isat) 118A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93524 € | 467,62 € |
| Unit Price without VAT: | 0,93524 € |
|---|---|
| Unit Price with VAT: | 1,11294 € |

