



AMPLA1306S-7R0MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1306S-7R0MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA1306S-7R0MT |
Description | FIXED IND 7UH 11.2A 12.3 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Molded Inductor 11.2 A 12.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1306S-7R0MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10042 $ | 550,21 $ |
| Unit Price without VAT: | 1,10042 $ |
|---|---|
| Unit Price with VAT: | 1,30950 $ |

