



AMPLA1004S-R24MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1004S-R24MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA1004S-R24MT |
Description | FIXED IND 240NH 34A 1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 34 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1004S-R24MT Models |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38524 € | 192,62 € |
| Unit Price without VAT: | 0,38524 € |
|---|---|
| Unit Price with VAT: | 0,45844 € |

