



AMPLA1004S-470MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1004S-470MTTR-ND - Tape & Reel (TR) 535-AMPLA1004S-470MTCT-ND - Cut Tape (CT) 535-AMPLA1004S-470MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1004S-470MT |
Description | FIXED IND 47UH 3A 167 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3 A 167mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1004S-470MT Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 167mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,45930 € | 45,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40066 € | 200,33 € |
| 1.000 | 0,37779 € | 377,79 € |
| 1.500 | 0,36503 € | 547,55 € |
| 2.500 | 0,34958 € | 873,95 € |
| 3.500 | 0,33978 € | 1.189,23 € |
| 5.000 | 0,32969 € | 1.648,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

