3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1004S-3R3MT

DigiKey Part Number
535-AMPLA1004S-3R3MTTR-ND - Tape & Reel (TR)
535-AMPLA1004S-3R3MTCT-ND - Cut Tape (CT)
535-AMPLA1004S-3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA1004S-3R3MT
Description
FIXED IND 3.3UH 11A 11.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA1004S-3R3MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,55800 €5,58 €
1000,45930 €45,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40066 €200,33 €
1.0000,37779 €377,79 €
1.5000,36503 €547,55 €
2.5000,34958 €873,95 €
3.5000,33978 €1.189,23 €
5.0000,32969 €1.648,45 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €