XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPDGFH-A01

DigiKey Part Number
AMPDGFH-A01-ND
Manufacturer
Manufacturer Product Number
AMPDGFH-A01
Description
OSC MEMS XO DUAL OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
AMPDGFH-A01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
20MHz, 25MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.035" (0.89mm)
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,99277 €1.992,77 €
Unit Price without VAT:1,99277 €
Unit Price with VAT:2,37140 €

Other Suppliers on DigiKey

300In Stock
Ships from WEC