


AMPDEFH-A09T | |
|---|---|
DigiKey Part Number | 535-14613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPDEFH-A09T |
Description | MEMS OSC XO 1.71V-3.63V 4VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Abracon LLC | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 4-VDFN |
Frequency - Output 1 24MHz, 48MHz | Supplier Device Package 4-DFN (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,55948 € | 2.559,48 € |
| Unit Price without VAT: | 2,55948 € |
|---|---|
| Unit Price with VAT: | 3,04578 € |

