XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Abracon Power Optimized MEMS

AMPDDFH-A04T

DigiKey Part Number
535-14600-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPDDFH-A04T
Description
MEMS OSC XO 1.71V-3.63V 4VLGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPDDFH-A04T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Abracon LLC
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Base Resonator
MEMS
Height
0.035" (0.89mm)
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Frequency - Output 1
74.1758MHz, 74.25MHz
Supplier Device Package
4-VLGA (2.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,74077 €1.740,77 €
Manufacturers Standard Package
Unit Price without VAT:1,74077 €
Unit Price with VAT:2,07152 €