


AMPDDFH-A02T | |
|---|---|
DigiKey Part Number | 535-14599-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPDDFH-A02T |
Description | MEMS OSC XO 1.71V-3.63V 4VLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPDDFH-A02T Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Abracon LLC | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Base Resonator MEMS | Height 0.035" (0.89mm) |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Frequency - Output 1 25Mhz, 50MHz | Supplier Device Package 4-VLGA (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62478 € | 1.624,78 € |
| Unit Price without VAT: | 1,62478 € |
|---|---|
| Unit Price with VAT: | 1,93349 € |

