
AMPDAFI-A09 | |
|---|---|
DigiKey Part Number | AMPDAFI-A09-ND |
Manufacturer | |
Manufacturer Product Number | AMPDAFI-A09 |
Description | OSC MEMS XO DUAL OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPDAFI-A09 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Abracon LLC | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Base Resonator MEMS | Height 0.035" (0.89mm) |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Frequency - Output 1 24MHz, 48MHz | Supplier Device Package 4-VFLGA (2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96327 € | 1.963,27 € |
| Unit Price without VAT: | 1,96327 € |
|---|---|
| Unit Price with VAT: | 2,33629 € |

