XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPDAFI-A02

DigiKey Part Number
AMPDAFI-A02-ND
Manufacturer
Manufacturer Product Number
AMPDAFI-A02
Description
OSC MEMS XO DUAL OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPDAFI-A02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Abracon LLC
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Base Resonator
MEMS
Height
0.035" (0.89mm)
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Frequency - Output 1
25Mhz, 50MHz
Supplier Device Package
4-VFLGA (2x1.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,96327 €1.963,27 €
Unit Price without VAT:1,96327 €
Unit Price with VAT:2,33629 €

Other Suppliers on DigiKey

300In Stock
Ships from WEC