
AMMLPVBVCE-12.0000 | |
|---|---|
cms-digikey-product-number | 6290-AMMLPVBVCE-12.0000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AMMLPVBVCE-12.0000 |
cms-description | Oscillator 7050 4-SMD 12MHz 50pp |
cms-customer-reference | |
cms-detailed-description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
cms-category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |

