
AMMLPVALRS-7.3728 | |
|---|---|
DigiKey Part Number | 6290-AMMLPVALRS-7.3728-ND |
Manufacturer | |
Manufacturer Product Number | AMMLPVALRS-7.3728 |
Description | Oscillator 7050 4-SMD 7.3728MHz |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |

