Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMLPFLBXRS-3.6864T | |
|---|---|
DigiKey Part Number | 535-AMMLPFLBXRS-3.6864TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMLPFLBXRS-3.6864T |
Description | MEMS OSC 3.6864MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 7.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPFLBVJS-3.6864T | Abracon LLC | 0 | 535-AMMLPFLBVJS-3.6864TTR-ND | 2,32465 € | Parametric Equivalent |
| AMMLPFLBVRS-3.6864T | Abracon LLC | 0 | 535-AMMLPFLBVRS-3.6864TTR-ND | 2,25179 € | Parametric Equivalent |
| AMMLPFLBXJS-3.6864T | Abracon LLC | 0 | 535-AMMLPFLBXJS-3.6864TTR-ND | 2,02091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95738 € | 1.957,38 € |
| Unit Price without VAT: | 1,95738 € |
|---|---|
| Unit Price with VAT: | 2,32928 € |

