
AMMLPFLBXRS-3.6864 | |
|---|---|
DigiKey Part Number | 6290-AMMLPFLBXRS-3.6864-ND |
Manufacturer | |
Manufacturer Product Number | AMMLPFLBXRS-3.6864 |
Description | Oscillator 5032 4-SMD 3.6864MHz |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 7.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |

