
AMMLPFLBXCS-28.6363 | |
|---|---|
cms-digikey-product-number | 6290-AMMLPFLBXCS-28.6363-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AMMLPFLBXCS-28.6363 |
cms-description | Oscillator 5032 4-SMD 28.6363MHz |
cms-customer-reference | |
cms-detailed-description | 28.6363 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
cms-category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |

