Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMLPFLBLRS-60.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPFLBLRS-60.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMLPFLBLRS-60.0000T |
Description | MEMS OSC 60.0000MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPFLBLJS-60.0000T | Abracon LLC | 0 | 535-AMMLPFLBLJS-60.0000TTR-ND | 2,01562 € | Parametric Equivalent |
| AMMLPFLBXJS-60.0000T | Abracon LLC | 0 | 535-AMMLPFLBXJS-60.0000TTR-ND | 2,22504 € | Parametric Equivalent |
| AMMLPFLBXRS-60.0000T | Abracon LLC | 0 | 535-AMMLPFLBXRS-60.0000TTR-ND | 2,14651 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92400 € | 1.924,00 € |
| Unit Price without VAT: | 1,92400 € |
|---|---|
| Unit Price with VAT: | 2,28956 € |

