
AMMLPFLBLJS-19.2000 | |
|---|---|
DigiKey Part Number | 6290-AMMLPFLBLJS-19.2000-ND |
Manufacturer | |
Manufacturer Product Number | AMMLPFLBLJS-19.2000 |
Description | Oscillator 5032 4-SMD 19.2MHz 20 |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |

