New at DigiKey
16 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMLPFLAVJS-16.0000

DigiKey Part Number
6290-AMMLPFLAVJS-16.0000-ND
Manufacturer
Manufacturer Product Number
AMMLPFLAVJS-16.0000
Description
Oscillator 5032 4-SMD 16MHz 20pp
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.033" (0.85mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Abracon
A separate 21,42 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.