AMMLPEBLCS-29.4912T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1,70057 €
Datasheet
New at DigiKey
Image for AMMLPEBLCS-29.4912T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMLPEBLCS-29.4912T

DigiKey Part Number
535-AMMLPEBLCS-29.4912TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMMLPEBLCS-29.4912T
Description
MEMS OSC 29.4912MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
29.4912 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,53732 €1.537,32 €
2.0001,50010 €3.000,20 €
3.0001,48146 €4.444,38 €
5.0001,46083 €7.304,15 €
Manufacturers Standard Package
Unit Price without VAT:1,53732 €
Unit Price with VAT:1,82941 €