
AMMLPEAXCE-4.0000 | |
|---|---|
DigiKey Part Number | 6290-AMMLPEAXCE-4.0000-ND |
Manufacturer | |
Manufacturer Product Number | AMMLPEAXCE-4.0000 |
Description | Oscillator 3225 4-SMD 4MHz 50ppm |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 7.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |

