
AMMLPEAVCS-19.2000 | |
|---|---|
DigiKey Part Number | 6290-AMMLPEAVCS-19.2000-ND |
Manufacturer | |
Manufacturer Product Number | AMMLPEAVCS-19.2000 |
Description | Oscillator 3225 4-SMD 19.2MHz 50 |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |

