
AMMLPDDLJS-25.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPDDLJS-25.0000TTR-ND - Tape & Reel (TR) 535-AMMLPDDLJS-25.0000TCT-ND - Cut Tape (CT) 535-AMMLPDDLJS-25.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPDDLJS-25.0000T |
Description | MEMS OSC XO 25 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,12800 € | 21,28 € |
| 25 | 2,01280 € | 50,32 € |
| 50 | 1,92920 € | 96,46 € |
| 100 | 1,84960 € | 184,96 € |
| 250 | 1,74920 € | 437,30 € |
| 500 | 1,67694 € | 838,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60774 € | 1.607,74 € |
| 2.000 | 1,54144 € | 3.082,88 € |
| 3.000 | 1,50397 € | 4.511,91 € |
| 5.000 | 1,45808 € | 7.290,40 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

