Parametric Equivalent

AMMLPDBXJS-30.0000T | |
|---|---|
cms-digikey-product-number | 535-AMMLPDBXJS-30.0000TTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | AMMLPDBXJS-30.0000T |
cms-description | MEMS OSC 30.0000MHZ SMD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
cms-category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 7.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPDBVJS-30.0000T | Abracon LLC | 0 | 535-AMMLPDBVJS-30.0000TTR-ND | 1,81884 € | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 1,62478 € | 1.624,78 € |
| Unit Price without VAT: | 1,62478 € |
|---|---|
| Unit Price with VAT: | 1,93349 € |

