
AMMLPAALJS-24.0000T | |
|---|---|
DigiKey Part Number | 535-AMMLPAALJS-24.0000TTR-ND - Tape & Reel (TR) 535-AMMLPAALJS-24.0000TCT-ND - Cut Tape (CT) 535-AMMLPAALJS-24.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMLPAALJS-24.0000T |
Description | MEMS OSC XO 24 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.8µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,07040 € | 51,76 € |
| 50 | 1,98460 € | 99,23 € |
| 100 | 1,90250 € | 190,25 € |
| 250 | 1,79928 € | 449,82 € |
| 500 | 1,72494 € | 862,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65375 € | 1.653,75 € |
| 2.000 | 1,58557 € | 3.171,14 € |
| 3.000 | 1,54702 € | 4.641,06 € |
| 5.000 | 1,49983 € | 7.499,15 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

