Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMLPAALRS-18.4320T | |
|---|---|
DigiKey Part Number | 535-AMMLPAALRS-18.4320TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMLPAALRS-18.4320T |
Description | MEMS OSC 18.4320MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.25V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPAALJS-18.4320T | Abracon LLC | 0 | 535-AMMLPAALJS-18.4320TTR-ND | 1,74077 € | Parametric Equivalent |
| AMMLPAAXJS-18.4320T | Abracon LLC | 0 | 535-AMMLPAAXJS-18.4320TTR-ND | 1,81930 € | Parametric Equivalent |
| AMMLPAAXRS-18.4320T | Abracon LLC | 0 | 535-AMMLPAAXRS-18.4320TTR-ND | 1,76694 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70150 € | 1.701,50 € |
| Unit Price without VAT: | 1,70150 € |
|---|---|
| Unit Price with VAT: | 2,02479 € |

