


AMJMGFB-100.0000T | |
|---|---|
DigiKey Part Number | 535-AMJMGFB-100.0000TTR-ND - Tape & Reel (TR) 535-AMJMGFB-100.0000TCT-ND - Cut Tape (CT) 535-AMJMGFB-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMJMGFB-100.0000T |
Description | MEMS OSC XO 100.0000MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMJMGFB-100.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 80µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,18520 € | 54,63 € |
| 50 | 2,09480 € | 104,74 € |
| 100 | 2,00830 € | 200,83 € |
| 250 | 1,89928 € | 474,82 € |
| 500 | 1,82086 € | 910,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69091 € | 1.690,91 € |
| 2.000 | 1,64596 € | 3.291,92 € |
| 3.000 | 1,61458 € | 4.843,74 € |
| 5.000 | 1,58266 € | 7.913,30 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

