
AMJMDFB-100.0000T | |
|---|---|
cms-digikey-product-number | 535-AMJMDFB-100.0000TTR-ND - Tape & Reel (TR) 535-AMJMDFB-100.0000TCT-ND - Cut Tape (CT) 535-AMJMDFB-100.0000TDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AMJMDFB-100.0000T |
cms-description | MEMS OSC XO 100.0000MHZ SMD |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
cms-eda-cad-models | AMJMDFB-100.0000T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 80µA (Typ) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,80240 € | 45,06 € |
| 50 | 1,72780 € | 86,39 € |
| 100 | 1,65640 € | 165,64 € |
| 250 | 1,56644 € | 391,61 € |
| 500 | 1,50174 € | 750,87 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 1,43974 € | 1.439,74 € |
| 2.000 | 1,38037 € | 2.760,74 € |
| 3.000 | 1,34680 € | 4.040,40 € |
| 5.000 | 1,30570 € | 6.528,50 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

