


AMJDEFJ-A11T | |
|---|---|
DigiKey Part Number | 535-14609-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMJDEFJ-A11T |
Description | MEMS OSC XO 1.71V-3.63V 4VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | AMJDEFJ-A11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 50MHz, 100MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-DFN (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94654 € | 1.946,54 € |
| Unit Price without VAT: | 1,94654 € |
|---|---|
| Unit Price with VAT: | 2,31638 € |

