
AMELH7030S-R24MT | |
|---|---|
DigiKey Part Number | 535-AMELH7030S-R24MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH7030S-R24MT |
Description | FIXED IND 240NH 37.2A 1.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 37.2 A 1.3mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,29293 € | 1.939,39 € |
| Unit Price without VAT: | 1,29293 € |
|---|---|
| Unit Price with VAT: | 1,53859 € |

