
AMELH7030S-8R2MT | |
|---|---|
DigiKey Part Number | 535-AMELH7030S-8R2MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH7030S-8R2MT |
Description | FIXED IND 8.2UH 8.5A 32.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8.5 A 32.8mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08439 € | 1.626,59 € |
| Unit Price without VAT: | 1,08439 € |
|---|---|
| Unit Price with VAT: | 1,29042 € |

