
AMELH6030S-R33MT | |
|---|---|
DigiKey Part Number | 535-AMELH6030S-R33MTTR-ND - Tape & Reel (TR) 535-AMELH6030S-R33MTCT-ND - Cut Tape (CT) 535-AMELH6030S-R33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH6030S-R33MT |
Description | FIXED IND 330NH 40A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 40 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.260" W (6.80mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43700 € | 14,37 € |
| 100 | 1,18150 € | 118,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97213 € | 972,13 € |
| 2.000 | 0,91685 € | 1.833,70 € |
| 3.000 | 0,88602 € | 2.658,06 € |
| 5.000 | 0,84990 € | 4.249,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

