
AMELH5050S-R56MT | |
|---|---|
DigiKey Part Number | 535-AMELH5050S-R56MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH5050S-R56MT |
Description | FIXED IND 560 NH 26A 2.9MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 25 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 26A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 2.9mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,87270 € | 1.309,05 € |
| Unit Price without VAT: | 0,87270 € |
|---|---|
| Unit Price with VAT: | 1,03851 € |

