
AMELH5020S-R90MT | |
|---|---|
DigiKey Part Number | 535-AMELH5020S-R90MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH5020S-R90MT |
Description | FIXED IND 900 NH 16.4A 7.8MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Molded Inductor 15.6 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 16.4A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 7.8mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93672 € | 2.810,16 € |
| Unit Price without VAT: | 0,93672 € |
|---|---|
| Unit Price with VAT: | 1,11470 € |

